| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176117-4 |
| Size Code: | 1206 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .002 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176117-4 |
2176117-4
| Heilind Number: | AMP2176117-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176117-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the TLR 1206 current sensing resistor. With a power rating of 1 watt and a low resistance of 0.002 ohms, this surface mount resistor is ideal for efficient energy management. Featuring a compact 3.2 x 1.6 x 0.6 mm size and solder termination, it offers easy installation and space-saving benefits. The metal strip element ensures reliable performance, with a tight tolerance of 1% for precise operation. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your circuitry, this resistor is a versatile and essential choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176168-5 | ![]() |


