| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176156-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .033 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176156-7 |
2176156-7
| Heilind Number: | AMP2176156-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176156-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 1206 0.5W resistor, designed for precise current sensing applications. This high-performance chip resistor features a power rating of 0.5W and a low resistance of .033 Ω with a tight tolerance of 5%. Its surface mount design, with two solder terminations, ensures easy and secure installation. Crafted with foil element technology, it guarantees reliable performance even in demanding environments. RoHS compliant and meeting industry standards, this resistor is the perfect choice for your electronic projects. Elevate your designs with the TLM 1206 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


