2176156-8

Heilind Number:AMP2176156-8
Manufacturer:TE Connectivity
Manufacturer Number:2176156-8
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R039 5% 100PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176156-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.039 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP2176156-8

Detailed Description

Enhance current sensing capabilities with our TLM 1206 0.5W resistor. Featuring a low resistance of .039 Ω and a tolerance of 5%, this surface mount component is designed for precision performance in a compact 1206 package. With a power rating of .5 W and a temperature coefficient of 100PPM, it ensures reliable operation even in demanding conditions. The foil element construction and solder termination offer durability and ease of installation, making it ideal for a wide range of applications in electronics. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Elevate your circuit design with this high-quality current sensing resistor.