2176157-7

Heilind Number:AMP2176157-7
Manufacturer:TE Connectivity
Manufacturer Number:2176157-7
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R033 5% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176157-7
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.033 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP2176157-7

Detailed Description

Enhance current sensing applications with the TLM 2010 Surface Mount Resistor. This high-performance component offers a power rating of 0.75W, ensuring reliable operation in demanding environments. With a low resistance of .033Ω and a tolerance of 5%, it provides precise and accurate measurements. The compact 2010 size and solder termination make it easy to integrate into circuitry, while its foil element construction guarantees durability. RoHS compliant and featuring 100PPM temperature coefficient, this resistor is ideal for a wide range of electronic devices. Upgrade your design with the TLM 2010 for efficient current monitoring and control.