| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176230-3 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176230-3 |
2176230-3
| Heilind Number: | AMP2176230-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176230-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our high-performance Surface Mount Power Resistor. This compact yet potent component boasts a power rating of 3 W and a resistance of 1.2 Ω, ensuring reliable and efficient operation. Its Thick Film element and solder termination type guarantee durability and ease of installation, while its small 6.35 x 3.2 x .55 mm dimensions make it perfect for space-constrained applications. With a tolerance of 5% and ROHS compliance, this resistor offers precision and environmental responsibility. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |


