2176230-4

Heilind Number:AMP2176230-4
Manufacturer:TE Connectivity
Manufacturer Number:2176230-4
ECAD Model:
3D Model

Description:

3522 1R5 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176230-4
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:1.5 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176230-4

Detailed Description

Enhance your circuitry with this high-performing power resistor, boasting a 3 W power rating and a low 1.5 Ω resistance. Designed for Surface Mount installation, it offers seamless integration into your electronic assemblies. With a compact form factor measuring 6.35 x 3.2 x .55 mm, it saves valuable space without compromising on performance. Crafted with Thick Film technology and a 5% tolerance, it ensures reliable and accurate operation. RoHS compliant and featuring solder termination, this resistor is not only efficient but also environmentally friendly. Ideal for a wide range of applications, it is a must-have component for any electronics enthusiast or professional.