| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176230-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 2.2 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176230-6 |
2176230-6
| Heilind Number: | AMP2176230-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176230-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 3W and a resistance of 2.2Ω, it offers reliable performance in a compact 6.35 x 3.2 x 0.55mm package. Featuring a Thick Film element and solder termination, this resistor is perfect for surface mount applications. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your designs with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


