2176230-7

Heilind Number:AMP2176230-7
Manufacturer:TE Connectivity
Manufacturer Number:2176230-7
ECAD Model:
3D Model

Description:

3522 2R7 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176230-7
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:2.7 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176230-7

Detailed Description

Enhance your electronic circuits with our high-quality surface mount power resistor. Featuring a robust thick film element, this 3 W resistor is designed for optimal performance in a compact 6.35 x 3.2 x .55 mm package. With a low resistance of 2.7 Ω and a tight tolerance of 5%, it ensures precise and reliable operation. Solder termination and surface mount mounting style make installation a breeze, while RoHS compliance guarantees environmentally friendly manufacturing. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with the power and efficiency they deserve.