2176230-8

Heilind Number:AMP2176230-8
Manufacturer:TE Connectivity
Manufacturer Number:2176230-8
ECAD Model:
3D Model

Description:

3522 3R3 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176230-8
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:3.3 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176230-8

Detailed Description

Enhance your electronic projects with these high-quality power resistors. Designed for surface mount installation, they boast a power rating of 3 W and a resistance of 3.3 Ω, making them ideal for controlling current flow in various applications. With a compact size of 6.35 x 3.2 x 0.55 mm, they offer efficient performance without taking up much space. Crafted with a thick film element, these resistors ensure durability and reliability. Featuring a 5% tolerance level, they deliver precise and consistent results. Whether you're a hobbyist or a professional, these surface mount resistors are essential components for your circuitry needs. Rest assured, they are not only RoHS compliant but also sourced from trusted suppliers. Upgrade your projects with these Surface Mount Power Resistors today.