| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176230-9 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176230-9 |
2176230-9
Specifications
Detailed Description
Enhance your electronic projects with our Surface Mount Power Resistor. With a power rating of 3W and a resistance of 3.9Ω, this component is designed for high-performance applications. Its compact size (6.35 x 3.2 x .55 mm) and surface mount termination make it easy to integrate into your circuit board. The thick film element ensures durability, while a tolerance of 5% guarantees precision. RoHS compliant and reliable, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your designs with the Surface Mount Power Resistor today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2019 | P-19-017277 - Product Improvement. 3522 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3522 products supplied from 2019 onwards. | Download | |||


