2176231-3

Heilind Number:AMP2176231-3
Manufacturer:TE Connectivity
Manufacturer Number:2176231-3
ECAD Model:
3D Model

Description:

3522 12R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176231-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:12 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176231-3

Detailed Description

Elevate your circuitry with this high-performance surface mount power resistor. Designed for precision and efficiency, this thick film element boasts a power rating of 3 W and a low resistance of 12 Ω with a tight tolerance of 1%. Its compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained applications, while its solder termination ensures secure attachment. RoHS compliant and crafted with quality in mind, this chip resistor is guaranteed to meet your needs for reliability and performance in a variety of electronic systems. Upgrade your setup with this essential component for optimal functionality.