| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176231-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 16 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176231-6 |
2176231-6
| Heilind Number: | AMP2176231-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176231-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. Featuring a power rating of 3W and a resistance of 16Ω, it ensures reliable operation. The compact 6.35 x 3.2 x .55mm dimensions make it ideal for space-constrained applications. With a tolerance of 1% and termination type Solder, this Thick Film resistor guarantees precision and durability. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Upgrade your circuit designs with this quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |


