2176231-9

Heilind Number:AMP2176231-9
Manufacturer:TE Connectivity
Manufacturer Number:2176231-9
ECAD Model:
3D Model

Description:

3522 22R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176231-9
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:22 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176231-9

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for precision and reliability. With a power rating of 3W and a resistance of 22Ω, it ensures optimal functionality in various electronic applications. The surface mount design, measuring 6.35 x 3.2 x .55mm, offers easy integration onto PCBs. Crafted with thick film technology and boasting a tolerance of 1%, this resistor guarantees accurate and consistent performance. Its solder termination type and RoHS compliance further enhance its suitability for environmentally conscious projects. Upgrade your setup with this essential component for superior connectivity and functionality.