| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176232-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176232-2 |
2176232-2
| Heilind Number: | AMP2176232-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176232-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor, designed for optimal performance in a compact package. With a power rating of 3W and a resistance of 150 KΩ, it offers reliable functionality for a variety of applications. The 2512 size code and surface mount termination type make it easy to install, while the 1% tolerance ensures accurate results. Crafted with thick film technology, this resistor guarantees durability and stability. RoHS compliant and measuring just 6.35 x 3.2 x .55 mm, it's the perfect choice for space-constrained designs. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


