| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176232-3 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 160 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176232-3 |
2176232-3
| Heilind Number: | AMP2176232-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176232-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 3 W and a resistance of 160 KΩ, this component offers reliable performance in demanding applications. The compact size code 2512 and surface mount mounting style make it easy to integrate into your circuit board. Featuring a thick film element type and 1% tolerance, you can trust in its precision and stability. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your design with this essential component for optimal functionality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |


