2176232-4

Heilind Number:AMP2176232-4
Manufacturer:TE Connectivity
Manufacturer Number:2176232-4
ECAD Model:
3D Model

Description:

3522 180K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176232-4
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:180 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176232-4

Detailed Description

Enhance your electronic projects with this high-quality power resistor, perfect for surface mount applications. With a power rating of 3W and a resistance of 180 KΩ, it offers reliable performance in a compact 6.35 x 3.2 x .55 mm package. Made with thick film technology, this resistor ensures precision and durability, with a tight 1% tolerance. Its solder termination type and 2512 size code make it easy to install, while its RoHS compliance guarantees environmentally friendly manufacturing. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this resistor is a versatile and essential component for any project.