| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176232-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176232-6 |
2176232-6
| Heilind Number: | AMP2176232-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176232-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor, meticulously crafted for optimal performance. With a power rating of 3 W and a resistance of 220 KΩ, it ensures reliable and efficient operation. The surface mount design, measuring 6.35 x 3.2 x .55 mm, offers seamless integration onto PCBs, while the solder termination type guarantees secure attachment. Boasting a tolerance of 1% and RoHS compliance, this thick film resistor meets stringent industry standards for quality and environmental responsibility. Elevate your projects with the precision and durability of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


