| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176232-7 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 240 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176232-7 |
2176232-7
| Heilind Number: | AMP2176232-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176232-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Designed for optimal performance, this resistor features a power rating of 3W and a resistance of 240 KΩ with a tight tolerance of 1%. Its compact dimensions of 6.35 x 3.2 x .55mm make it ideal for space-constrained applications, while the Solder termination type ensures easy installation. Crafted with Thick Film technology, this resistor guarantees reliability and durability. Whether you're a hobbyist or a professional, this component is a must-have for precision circuit design. Invest in the best for your projects with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


