| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176232-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176232-8 |
2176232-8
| Heilind Number: | AMP2176232-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176232-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with our high-quality Surface Mount Power Resistor, offering a power rating of 3W and a resistance of 270 KΩ with a tight tolerance of 1%. This compact component, measuring 6.35 x 3.2 x 0.55 mm, features a Thick Film element and Solder termination, making it ideal for efficient and reliable performance in a variety of electronic applications. Its Surface Mount mounting style ensures easy installation, while its RoHS compliance underscores our commitment to environmental sustainability. Elevate your projects with the superior performance of this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() |


