| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176243-9 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176243-9 |
2176243-9
| Heilind Number: | AMP2176243-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176243-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0603 5% 4R7 surface mount resistor. With a compact 0603 package size and a power rating of .25 W, it's ideal for general purpose applications. The thick film element offers reliable performance, while the steel cap termination ensures secure mounting. Operating at a rated voltage of 50 V, it provides stable resistance of 4.7 Ω with a tolerance of 5%. Measuring 1.6 x .8 x .45 mm, it's a space-saving solution for electronic designs. Non-RoHS compliant. Elevate your design with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176243-0 | ![]() |


