| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176244-1 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176244-1 |
2176244-1
| Heilind Number: | AMP2176244-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176244-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS0805 5% 1R0 resistor. This compact 0805 size resistor, with a power rating of .5W, offers reliable performance in a surface mount design. With a resistance of 1 Ω and a rated voltage of 150V, it is ideal for general purpose applications. The thick film element ensures durability, while the solder termination type facilitates easy installation. RoHS compliance adds to its environmental credentials. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176244-2 | ![]() |


