| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176244-2 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176244-2 |
2176244-2
| Heilind Number: | AMP2176244-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176244-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS0805 5% 1R2 resistor, a reliable component designed for precision performance. With a power rating of .5 W and a resistance of 1.2 Ω, this surface mount resistor is suitable for a wide range of applications, offering stable operation at up to 150 V. Its compact 0805 size and solder termination make it easy to integrate onto your PCB, while the thick film element ensures durability and accuracy. RoHS compliant and with a tolerance of 5%, you can trust in the quality of this general-purpose resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176244-3 | ![]() |


