| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176245-3 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176245-3 |
2176245-3
| Heilind Number: | AMP2176245-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176245-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGS1206 5% 1R5 General Purpose Resistor. This compact 1206 size resistor, with a power rating of .6 W, ensures reliable operation in various electronic applications. Featuring a low resistance of 1.5 Ω and a rated voltage of 200 V, it offers effective current control. Utilizing thick film technology, it guarantees precision and stability. With surface mount termination, installation is convenient and secure. RoHS compliant for environmental responsibility, this resistor is a dependable choice for demanding projects. Elevate your designs with the CRGS1206 5% 1R5.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176245-4 | ![]() |


