| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176246-3 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176246-3 |
2176246-3
| Heilind Number: | AMP2176246-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176246-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGS2512 5% 1R5 Resistor, a high-quality component designed for reliable performance. Its compact 2512 size and surface mount termination make it easy to integrate, while the thick film element ensures durability. With a power rating of 1.5 W and a resistance of 1.5 Ω, it can handle a rated voltage of 250 V, making it suitable for a wide range of applications. RoHS compliant and meticulously crafted for precision, this general-purpose resistor is essential for any project requiring stable and efficient resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176246-4 | ![]() |


