| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176251-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176251-2 |
2176251-2
| Heilind Number: | AMP2176251-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176251-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGS2010 5% 1R2 resistor. This compact 2010-sized component, with a power rating of .75 W and a resistance of 1.2 Ω, is designed for reliable operation in various applications. Featuring surface mount termination and a rated voltage of 200 V, it ensures seamless integration onto PCBs. The thick film element, with a tolerance of 5%, guarantees precision in signal processing. With dimensions of 5 x 2.5 x .55 mm, it offers space-efficient installation. Trust in our high-quality general-purpose resistor for optimal circuit functionality. RoHS compliance ensures environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176251-1 | ![]() | |
| TE Connectivity 2176251-3 | ![]() |


