| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176314-3 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176314-3 |
2176314-3
| Heilind Number: | AMP2176314-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176314-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our MELF SMA_A thin film resistor, boasting a resistance of 150 ohms with a tight tolerance of 0.1%. Designed for high performance, this surface mount component ensures accuracy with a low temperature coefficient of 15PPM. Operating at a power rating of 0.3W and a rated voltage of 200V, it guarantees reliability in diverse applications. With solder termination and a compact 0102 size, it's easily integrated onto PCBs. Trust in its quality construction for consistent and stable performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


