| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176315-1 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176315-1 |
2176315-1
| Heilind Number: | AMP2176315-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176315-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MELF SMA_A precision resistor, meticulously crafted for optimal performance. This 0204-sized component boasts a power rating of 0.4W and a resistance of 100 ohms with a remarkable tolerance of 0.1%. Designed for surface mount installation, it offers superior reliability with a rated voltage of 200V and a resistance of 68 KΩ. Its thin film element ensures precise and stable operation, while its 15PPM temperature coefficient guarantees consistent performance in diverse environments. Elevate your electronic projects with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


