| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176316-6 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176316-6 |
2176316-6
| Heilind Number: | AMP2176316-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176316-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this MELF SMA_A resistor. With a resistance of 270 ohms and a tolerance of 0.1%, this surface mount component offers exceptional accuracy. Its thin film element and high power rating of 1W make it ideal for demanding applications. Measuring 5.9 x 2.2 mm, it is compact yet powerful. Designed for easy soldering, it has two terminations for secure connectivity. Operating at a low temperature coefficient of 15PPM, it ensures stable performance over time. Upgrade your electronic designs with this reliable and high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


