| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176316-7 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176316-7 |
2176316-7
| Heilind Number: | AMP2176316-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176316-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 330 ohms with a tolerance of 0.1%. Ideal for high-precision applications, it offers a power rating of 1W and features thin film technology for accurate performance. Measuring 5.9 x 2.2 mm, this surface mount resistor ensures efficient space utilization on your PCB. With excellent stability and low temperature coefficient (15PPM), it guarantees reliable operation. Perfect for professional and DIY electronics projects, this component is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


