| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176316-9 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176316-9 |
2176316-9
| Heilind Number: | AMP2176316-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176316-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our MELF SMA_A 470R thin film resistor. Featuring a low tolerance of .1% and a resistance of 470 Ω, this surface mount component guarantees accurate and reliable performance. With a power rating of 1 W and a temperature coefficient of 15PPM, it's ideal for applications where stability is crucial. The compact 0207 size and solder termination make installation a breeze, while its RoHS compliance ensures environmental responsibility. Trust in the quality and consistency of our precision resistor for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


