| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176322-9 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176322-9 |
2176322-9
| Heilind Number: | AMP2176322-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176322-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with our high-value, high-voltage resistor. With a power rating of 1W and a resistance of 470 KΩ, this surface-mount component is ideal for a range of applications. Its compact dimensions of 6.7 x 4 x 3.55 mm make it easy to integrate into your circuit board. Featuring metal film technology and a tolerance of 5%, it ensures precise and reliable performance. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176323-9 | ![]() |


