| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176326-5 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176326-5 |
2176326-5
| Heilind Number: | AMP2176326-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176326-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with this high-quality CRGP 0603 resistor. Measuring at a compact 1.6 x .8 x .45 mm, it's perfect for surface mount applications. With a resistance of 22 Ω and a tolerance of 1%, you can rely on its precise performance. Operating at a rated voltage of 50 V and a power rating of .25 W, it's suitable for a wide range of uses. The thick film element ensures durability, while the solder termination makes for easy installation. Trust in this general-purpose resistor for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/23/2021 | P-21-021206 - Product improvement. Product line now tested to AEC-Q200 standard and therefor qualifies as AEC-Q200 Compliant. See updated datasheet attached. NB. No Changes have been made to the product to accomplish this. | Download | |||


