2176326-8

Heilind Number:AMP2176326-8
Manufacturer:TE Connectivity
Manufacturer Number:2176326-8
ECAD Model:
3D Model

Description:

CRGP 0603 39R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176326-8
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176326-8

Detailed Description

Enhance your electronic projects with the CRGP 0603 39R 1% Surface Mount Resistor. This compact yet powerful component, with a size code of 0603 and a power rating of .25 W, ensures reliable performance in a variety of applications. Featuring a resistance of 39 Ω and a rated voltage of 50 V, it is suitable for low to medium power circuits. The solder termination type and surface mount mounting style make installation easy and efficient. With dimensions of 1.6 x .8 x .45 mm, it is space-saving and ideal for compact designs. Crafted with thick film technology, it offers high precision with a tolerance of 1%. RoHS compliance further underscores its quality and environmental responsibility. Trust in this General Purpose Resistor for consistent and accurate resistance in your projects.