| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176327-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176327-5 |
2176327-5
| Heilind Number: | AMP2176327-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176327-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this CRGP 0805 general purpose resistor. Featuring a 22 Ω resistance with a tolerance of 1%, this surface mount component is designed for precision and reliability. With a power rating of .33 W and a maximum voltage of 150 V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to integrate into your designs. Manufactured with thick film technology, this resistor ensures stability and durability in operation. Meet your project requirements with confidence using this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


