| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176327-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176327-6 |
2176327-6
| Heilind Number: | AMP2176327-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176327-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGP 0805 resistor, meticulously crafted for exceptional performance. Featuring a 27 ohm resistance with a 1% tolerance, this surface mount component offers reliable power distribution up to 150 volts, perfect for a wide range of applications. Its compact 2 x 1.25 x .55 mm dimensions and solder termination make for easy integration onto PCBs. Crafted with a thick film element, this resistor ensures durability and stability in operation. Compliant with RoHS regulations, it's not only high-performing but also environmentally friendly. Trust in the quality of our Surface Mount Resistors for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


