2176327-7

Heilind Number:AMP2176327-7
Manufacturer:TE Connectivity
Manufacturer Number:2176327-7
ECAD Model:
3D Model

Description:

CRGP 0805 33R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176327-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176327-7

Detailed Description

Enhance circuit performance with our CRGP 0805 33R 1% resistor, designed for precision and reliability. With a power rating of .33 W and a resistance of 33 Ω, this surface mount component operates at a rated voltage of 150 V, making it suitable for a wide range of applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, facilitates easy installation on PCBs. Constructed with thick film technology, it ensures stable and accurate resistance values over time. Featuring solder termination for secure connectivity, this general-purpose resistor is ideal for various electronic projects. Meeting industry standards, it guarantees quality performance. Upgrade your designs with this essential component for optimal functionality.