| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176329-2 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176329-2 |
2176329-2
| Heilind Number: | AMP2176329-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176329-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our CRGP 1210 12R 1% resistor. This compact chip resistor boasts a power rating of .75 W and a resistance of 12 Ω, making it perfect for applications requiring precision and reliability. With a rated voltage of 200 V and termination type for easy soldering, it's ideal for surface mount installations. Its compact dimensions of 3.1 x 2.6 x .55 mm ensure seamless integration, while its thick film element guarantees high performance. Trust in our general-purpose resistor for consistent and accurate results in your circuit design. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


