2176329-3

Heilind Number:AMP2176329-3
Manufacturer:TE Connectivity
Manufacturer Number:2176329-3
ECAD Model:
3D Model

Description:

CRGP 1210 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176329-3
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176329-3

Detailed Description

Enhance your circuitry with the CRGP 1210 15R 1% General Purpose Resistor. This compact yet powerful surface mount component, with a resistance of 15 Ω and a power rating of .75 W, ensures reliable performance in various electronic applications. Featuring a thick film element and solder termination, it guarantees secure connectivity and durability. With a tolerance of 1% and a rated voltage of 200 V, this resistor offers precision and stability in signal processing. Its small dimensions of 3.1 x 2.6 x .55 mm make it suitable for space-constrained designs, while its surface mount mounting style facilitates easy installation. Whether you're a hobbyist or a professional, this component is essential for optimizing your circuit design. (word count: 114)