| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176329-4 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176329-4 |
2176329-4
| Heilind Number: | AMP2176329-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176329-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the impressive CRGP 1210 18R 1% General Purpose Resistor. This high-quality surface mount component boasts a power rating of .75 W and a resistance of 18 Ω, making it ideal for a wide range of electronic applications. With a rated voltage of 200 V and a tolerance of 1%, you can rely on its consistent performance. The compact 1210 size and solder termination ensure easy integration, while its thick film element guarantees durability. Trust in its reliability for your next project. Not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


