| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176334-2 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176334-2 |
2176334-2
| Heilind Number: | AMP2176334-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176334-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our MELF SMA-A resistor. With a resistance of 14K ohms and a tolerance of 1%, this thin film element ensures accurate performance in a compact 0204 size. Operating at a power rating of 0.4W and rated for up to 200V, it's suitable for a wide range of applications. Designed for easy surface mount installation, this resistor boasts high-quality solder terminations for secure connectivity. With a low temperature coefficient of 50PPM, it offers stable operation even in demanding environments. Trust in the superior quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


