| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176334-3 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176334-3 |
2176334-3
| Heilind Number: | AMP2176334-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176334-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A precision resistor, meticulously crafted for optimal reliability and accuracy. This 0204-size component, featuring a 3.9 Ω resistance with a tolerance of 1%, is designed for surface mount installation, ensuring seamless integration into your electronic systems. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it guarantees robust performance in diverse applications. With its thin film element and solder termination, this resistor offers exceptional durability and stability. Trust in its quality craftsmanship for your next project, where precision is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


