2176335-4

Heilind Number:AMP2176335-4
Manufacturer:TE Connectivity
Manufacturer Number:2176335-4
ECAD Model:
3D Model

Description:

MELF SMA-A 24R 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176335-4
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176335-4

Detailed Description

Enhance circuit performance with our precision MELF SMA-A thin film resistor. Designed for surface mount applications, this 0102-sized component boasts a power rating of 0.3W and a resistance of 24Ω. With a tolerance of 1% and excellent stability at 50PPM, it ensures accurate and reliable operation in diverse electronic systems. Its compact 2.2 x 1.1 mm dimensions make it ideal for space-constrained PCB layouts, while its solder termination offers easy installation. RoHS compliant and rated for a maximum voltage of 200V, this resistor is a quality choice for demanding environments, delivering consistent performance in a wide range of applications.