2176335-6

Heilind Number:AMP2176335-6
Manufacturer:TE Connectivity
Manufacturer Number:2176335-6
ECAD Model:
3D Model

Description:

MELF SMA-A 30R 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176335-6
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:30 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176335-6

Detailed Description

Enhance your electronic projects with our MELF SMA-A precision resistor, meticulously crafted for top-tier performance. With a resistance of 30 ohms and a power rating of 0.3W, this surface mount component ensures reliable operation in a compact 0102 package. Boasting a tight 1% tolerance and low temperature coefficient of 50PPM, it guarantees accurate and stable performance in diverse applications. Its thin film construction and solder termination offer durability and ease of installation, while its 200V rated voltage and RoHS compliance ensure safety and environmental responsibility. Elevate your circuit design with this high-quality resistor, ideal for demanding industrial and commercial projects.