2176335-8

Heilind Number:AMP2176335-8
Manufacturer:TE Connectivity
Manufacturer Number:2176335-8
ECAD Model:
3D Model

Description:

MELF SMA-A 43R 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176335-8
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:43 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176335-8

Detailed Description

Enhance your circuitry with our precision MELF SMA-A resistor, boasting a resistance of 43 ohms with a 1% tolerance for accurate performance. This compact 0102 size, surface-mount component is ideal for space-constrained applications, measuring just 2.2 x 1.1 mm. Operating at a power rating of 0.3W and a rated voltage of 200V, it ensures reliable functionality in various electronic setups. Crafted with thin film technology, it guarantees high precision and stability, while its solder termination type simplifies installation. With RoHS compliance and a low 50PPM temperature coefficient, this resistor is a dependable choice for your circuit design needs.