| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176361-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176361-4 |
2176361-4
| Heilind Number: | AMP2176361-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176361-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision 0402 thin film resistor. With a resistance value of 4.99 KΩ and a tolerance of 0.1%, it guarantees accuracy and reliability in circuitry. Rated for a power of .0625 W and a voltage of 50 V, it is suitable for a wide range of applications. Featuring surface mount installation and solder termination, it ensures easy and secure assembly. Measuring just 1 x .5 x .3 mm, it's compact yet efficient. Trust in its 10PPM resistance temperature coefficient and 1K RL for stable performance. Ideal for demanding environments, this resistor is a must-have component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176364-4 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


