| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L28-5S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 523 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176363-9 |
MS3456L28-5S
| Heilind Number: | AMP2176363-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L28-5S |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this high-quality 0402 surface mount resistor. With a resistance of 523 ohms and a tolerance of 0.1%, it guarantees accurate and reliable performance. The thin film element ensures efficient power dissipation, with a power rating of 0.0625 W. Operating at a rated voltage of 50V, it is suitable for a wide range of applications. Featuring solder termination and a compact 1 x 0.5 x 0.3 mm size, it is easy to install on your PCB. RoHS compliant, it meets the latest environmental standards, making it a sustainable choice for your designs. Trust in the precision and quality of this surface mount resistor for your electronic circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176360-9 | ![]() | |
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


