MS3456L28-8SX

Heilind Number:AMP2176365-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L28-8SX
ECAD Model:
3D Model

Description:

RQ 0603 42R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L28-8SX
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:42.2 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176365-3

Detailed Description

Enhance the precision of your electronic circuits with this high-quality thin film resistor. Featuring a resistance rating of 42.2 Ω with a tolerance of just 0.1%, it ensures accurate and reliable performance. Built for surface mount applications, this resistor boasts a power rating of .15 W and a rated voltage of 75 V, making it suitable for a wide range of devices. With a low temperature coefficient of 10PPM, it guarantees stable operation even in fluctuating environments. The compact 0603 size and solder termination offer easy installation, while its RoHS compliance aligns with current environmental standards. Trust in this resistor for your demanding circuitry needs.