2176365-8

Heilind Number:AMP2176365-8
Manufacturer:TE Connectivity
Manufacturer Number:2176365-8
ECAD Model:
3D Model

Description:

RQ 0603 47R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176365-8
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:47.5 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176365-8

Detailed Description

Enhance circuit precision with this high-quality thin film resistor. Offering a resistance of 47.5 Ω with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. Rated for a power rating of .15 W and a maximum voltage of 75 V, it's reliable for use in various electronic setups. Designed for easy surface mounting, it features solder termination and compact 0603 dimensions of 1.55 x .8 x .45 mm. With a low temperature coefficient of 10PPM, it maintains stable operation even in fluctuating environments. Ideal for professionals and hobbyists alike, this precision resistor guarantees consistent and dependable results in your projects.