2176366-3

Heilind Number:AMP2176366-3
Manufacturer:TE Connectivity
Manufacturer Number:2176366-3
ECAD Model:
3D Model

Description:

RQ 0603 453R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176366-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176366-3

Detailed Description

Enhance the precision and efficiency of your electronic projects with this cutting-edge thin film resistor. Boasting a minimal tolerance of .1% and a resistance of 453 ohms, it ensures accurate performance in a variety of applications. With a power rating of .15W and a rated voltage of 75V, it is suitable for demanding circuitry requirements. Measuring at a compact 1.55 x .8 x .45 mm and featuring a surface mount design, it offers seamless integration onto PCBs. Whether you're a professional engineer or a hobbyist, this resistor is a must-have for achieving optimal functionality in your designs.