| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176366-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176366-7 |
2176366-7
| Heilind Number: | AMP2176366-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176366-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience top-notch precision and reliability with our RQ 0603 surface mount resistor. Designed to meet the highest quality standards, this thin film resistor boasts a resistance of 499 ohms with a tolerance of 0.1%. Operating at a power rating of 0.15W and a rated voltage of 75V, it ensures optimal performance in demanding electronic applications. With a temperature coefficient of 10PPM and a compact size of 1.55 x 0.8 x 0.45mm, it's the perfect choice for space-constrained designs. Featuring solder termination and RoHS compliance, this resistor offers easy installation and environmental sustainability. Trust in its precision and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176370-7 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


